THS4531AID Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 8-Pin SOIC
- RS Stock No.:
- 162-8363
- Mfr. Part No.:
- THS4531AID
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8363
- Mfr. Part No.:
- THS4531AID
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Maximum Input Offset Voltage | ±2000µV | |
| Maximum Voltage Gain | 113dB | |
| Typical Gain Bandwidth Product | 27MHz | |
| Minimum CMRR | 90dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Supply Current | 250 μA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Maximum Input Offset Voltage ±2000µV | ||
Maximum Voltage Gain 113dB | ||
Typical Gain Bandwidth Product 27MHz | ||
Minimum CMRR 90dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Supply Current 250 μA | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- INA106U Texas Instruments Differential Amplifier 5 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 1.5 MHz 8-Pin SOIC
- INA148UA Texas Instruments Differential Amplifier 100 kHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
