INA154U Texas Instruments Differential Amplifier 3.1 MHz 8-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 75 units)*

$419.78

(exc. GST)

$461.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 375 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +$5.597$419.78

*price indicative

RS Stock No.:
162-5022
Mfr. Part No.:
INA154U
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Maximum Supply Voltage

18V

Minimum Supply Voltage

4V

Vos - Input Offset Voltage

0.75 mV

Maximum Voltage Gain

0dB

GBP - Gain Bandwidth Product

3.1MHz

Number of Channels

1

Mount Type

Surface

CMRR - Common Mode Rejection Ratio

80dB

Minimum Operating Temperature

-40°C

Slew Rate

14V/μs

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.58mm

Series

INA154

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

2.9mA

Differential Amplifiers, Texas Instruments


Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy