Subtotal (1 unit)*
$121.06
(exc. GST)
$133.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.06 |
*price indicative
- RS Stock No.:
- 272-9301
- Mfr. Part No.:
- F100M2.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Die | |
| Outside Diameter | 16mm | |
| Thickness | 5mm | |
| Material | High Speed Steel | |
| Thread Standard | Metric | |
| Standards/Approvals | ISO 2568 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Die | ||
Outside Diameter 16mm | ||
Thickness 5mm | ||
Material High Speed Steel | ||
Thread Standard Metric | ||
Standards/Approvals ISO 2568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Dormer M Gun nosed die is a solid die for external thread. It is generally for use on lathes, small diameters can be produced by hand with a die stock holder. The gun nose will drive the chip ahead of the cutting edge, increasing performance. The bright finish lapped surface prevents the work piece material from sticking and improves the threading action.
Thread tolerance class
ISO 2568 Die standards
High speed steel tool material
Right hand rotation and cutting
Thread form and metric coarse
