Dormer Die, 0.8125 in OD

Subtotal (1 unit)*

$74.07

(exc. GST)

$81.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.07

*price indicative

RS Stock No.:
272-9340
Mfr. Part No.:
F300M3.5X13/16
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Die

Outside Diameter

0.8125in

Thickness

0.25in

Material

High Speed Steel

Thread Standard

Metric

Standards/Approvals

BS 1127

RoHS Status: Exempt

COO (Country of Origin):
GB
The Dormer M Adjustable die is a split die to produce external thread by hand in multiple passes with adjusting each pass. By tightening the die stock holder the different classes of thread fit can be achieved such as tight, regular or loose fit. This dies has HSS with bright finish for threading in free machining and plain carbon steel, ferrite stainless steel and grey, malleable, ductile and compacted graphite cast iron. This die is slightly tightened in the holder and it can be used to clean up or produce a partial thread.

BS 1127 1950 Round die standards

High speed steel tool material

Right hand rotation and cutting

Thread form and metric coarse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy