Tivoly Threading Die M8, 25 mm OD
- RS Stock No.:
- 270-5510
- Mfr. Part No.:
- 1100411080125
- Brand:
- Tivoly
Subtotal (1 unit)*
$82.66
(exc. GST)
$90.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.66 |
*price indicative
- RS Stock No.:
- 270-5510
- Mfr. Part No.:
- 1100411080125
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M8 | |
| Product Type | Threading Die | |
| Outside Diameter | 25mm | |
| Number of Pieces | 1 | |
| Thickness | 9mm | |
| Material | HSS-Co | |
| Standards/Approvals | NFE 74001 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M8 | ||
Product Type Threading Die | ||
Outside Diameter 25mm | ||
Number of Pieces 1 | ||
Thickness 9mm | ||
Material HSS-Co | ||
Standards/Approvals NFE 74001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Tivoly High performance, multi application die for steel, stainless steel, cast iron and plastics, thanks to its cobalt substrate.
5% cobalt HSS
STEAM treatment












