Subtotal (1 unit)*
$303.95
(exc. GST)
$334.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.95 |
*price indicative
- RS Stock No.:
- 270-3287
- Mfr. Part No.:
- 3525
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Dial Indicator | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Dial Indicator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Disk comparator has magnetic stand with dial diameter 60 mm.
Weight 1730 gram
Guarantee M
Related links
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy
- SKF TMCD 5P Metric Dial Indicator 5 mm Max. Measurement
- RS PRO Metric Dial Indicator 100 mm Max. Measurement, 0.01 mm Resolution
- HAZET 6690 Imperial & Metric Dial Indicator
- RS PRO Plunger Dial Indicator Spindle Extension
- SAM 710-C-60 Plunger Dial Indicator, ±0.01 mm Accuracy
- RS PRO Metric Plunger Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution
- Mitutoyo 575-123 Imperial 0.01 mm Resolution, ±0.0008 in Accuracy
