Italtronic Enclosure 33.0614000.BGG for BeagleBone Green, Grey
- RS Stock No.:
- 256-4991
- Mfr. Part No.:
- 33.0614000.BGG
- Brand:
- Italtronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4991
- Mfr. Part No.:
- 33.0614000.BGG
- Brand:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| Product Type | Enclosure | |
| For Use With | BeagleBone Green | |
| Colour | Grey | |
| External Width | 43.5mm | |
| Body Material | ABS | |
| External Depth | 87mm | |
| External Height | 43.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
Product Type Enclosure | ||
For Use With BeagleBone Green | ||
Colour Grey | ||
External Width 43.5mm | ||
Body Material ABS | ||
External Depth 87mm | ||
External Height 43.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Beaglebone Green, 6MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 6m beaglebone green modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Related links
- Italtronic Enclosure 25.0610000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0410000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 33.0614000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0414000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0410000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.BGB for BeagleBone Black, Grey
- Italtronic Development Board Case 25.0410000.BGB for BeagleBone Black, Grey
