Italtronic Enclosure 33.0414000.BGW for Beaglebone Green Wireless, Grey
- RS Stock No.:
- 256-4982
- Mfr. Part No.:
- 33.0414000.BGW
- Brand:
- Italtronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4982
- Mfr. Part No.:
- 33.0414000.BGW
- Brand:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| For Use With | Beaglebone Green Wireless | |
| Product Type | Enclosure | |
| Colour | Grey | |
| External Width | 32.2mm | |
| Body Material | ABS | |
| External Depth | 71.1mm | |
| External Height | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
For Use With Beaglebone Green Wireless | ||
Product Type Enclosure | ||
Colour Grey | ||
External Width 32.2mm | ||
Body Material ABS | ||
External Depth 71.1mm | ||
External Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Beaglebone Green Wireless, 4MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 4m beaglebone green wireless modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Related links
- Italtronic Enclosure 25.0610000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0614000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0410000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 33.0614000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0410000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 33.0414000.OC4 for Odroid C4, Grey
- Italtronic Enclosure 33.0414000.ZERO for Arduino Zero, Grey
