Actuonix Development Board Case LACCase for Linear Actuator Control Board, Grey

Subtotal (1 unit)*

$67.97

(exc. GST)

$74.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.97

*price indicative

RS Stock No.:
202-0755
Mfr. Part No.:
LACCase
Brand:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Development Board Case

For Use With

Linear Actuator Control Board

Colour

Grey

Body Material

Aluminium

Cutout Type

GPIO

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Actuonix linear actuator control board single case is made of aluminium and has plastic end caps to protect the board from damage. It is not water proof.

Pre-drilled to allow cables to exit the case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy