TE Connectivity Tactile Switch, SPST, 50mA, Silver over Nickel

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 box of 2500 units)*

$3,542.67

(exc. GST)

$3,896.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$3,542.67$1.417-
5 +$3,188.40$1.27510%

*price indicative

RS Stock No.:
164-7866
Mfr. Part No.:
1571262-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Mount Type

Surface Mount

Actuator Type

Push Button

Switch Contact Current

50mA

Mechanical Life

50000Cycles

Contact Material

Silver over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy