Red Cap Tactile Switch, SPST 50mA 3mm Through Hole
- RS Stock No.:
- 268-2495
- Mfr. Part No.:
- 2425754-1
- Brand:
- TE Connectivity
6350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.734
(exc. GST)
$0.807
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.734 | $7.34 |
100 - 490 | $0.702 | $7.02 |
500 - 990 | $0.673 | $6.73 |
1000 + | $0.627 | $6.27 |
*price indicative
- RS Stock No.:
- 268-2495
- Mfr. Part No.:
- 2425754-1
- Brand:
- TE Connectivity
Related links
- Red Cap Tactile Switch, SPST 50mA 3mm Through Hole
- Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA Snap-In
- IP67 Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 12mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Green, Red Cap Tactile Switch, SPST 50 mA @ 24 V dc 5.2mm
- IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc