Alps Alpine Detector Switch, SPDT, 1 mA
- RS Stock No.:
- 123-9026
- Mfr. Part No.:
- SSCM120100
- Brand:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.84
(exc. GST)
$8.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 315 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.568 | $7.84 |
| 50 - 245 | $1.514 | $7.57 |
| 250 + | $1.44 | $7.20 |
*price indicative
- RS Stock No.:
- 123-9026
- Mfr. Part No.:
- SSCM120100
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
- COO (Country of Origin):
- JP
Related links
- Alps Alpine Detector Switch 1 mA
- Alps Alpine Detector Switch 100 mA @ 12 V dc
- Alps Alpine Detector Switch 1 mA
- Alps Alpine Detector Switch 100 mA
- Alps Alpine Micro Switch 100 mA @ 12 V dc
- Alps Alpine Surface Slide Switch SPDT Latching 10 mA
- Alps Alpine Surface Slide Switch SPDT Latching 300 mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA
