Bopla Circum Series Graphite Grey ABS Desktop Enclosure, 74.7 mm 34 mm, 145.3 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$61.98

(exc. GST)

$68.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$61.98-
10 - 24$60.302%
25 +$58.595%

*price indicative

RS Stock No.:
741-3425
Mfr. Part No.:
93143522 C 1435 F-FP-7024
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

Product Type

Desktop Enclosure

External Length

74.7mm

External Width

145.3mm

External Height

34mm

Weight

117g

Sloped Front

No

Colour

Graphite Grey

Series

Circum

IP Rating

IP40

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Circum Electronics Enclosure


The Circum enclosure from Bopla is ideal for table, wall, desktop and control panel mounting installation. The Circum enclosure is made from graphite grey (RAL7024) ABS and available in two options, desktop or console.

One basic size with two heights

Enclosure screwing system concealed by cover panel

Lids have separate plug-in front panels

Up to 3 PCB levels possible

Ingress protection IP40

Note

Wall brackets available for the desktop model.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy