OKW COMTEC 150 Series Black ABS Desktop Enclosure Sloped Front, 150 mm 71.5 mm, 98 mm
- RS Stock No.:
- 415-2896
- Mfr. Part No.:
- A0615109
- Brand:
- OKW
Get a bulk buy discount
Add 25 more to save $42.00
View bulk pricing optionsSubtotal (1 unit)*
$94.30
(exc. GST)
$103.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $94.30 | - |
| 25 - 49 | $92.62 | $42.00 |
| 50 + | $91.30 | $150.00 |
*price indicative
- RS Stock No.:
- 415-2896
- Mfr. Part No.:
- A0615109
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 150mm | |
| External Width | 98mm | |
| External Height | 71.5mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | COMTEC 150 | |
| Standards/Approvals | DIN 16901 T130, DIN 6 Teil 2 | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 150mm | ||
External Width 98mm | ||
External Height 71.5mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series COMTEC 150 | ||
Standards/Approvals DIN 16901 T130, DIN 6 Teil 2 | ||
- COO (Country of Origin):
- DE
COMTEC Ergonomic Sloping Front Enclosures
The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.
Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005
Related links
- OKW Comptec Series White ABS Desktop Enclosure Sloped Front 150 mm
- OKW COMTEC 200 Series Black ABS Desktop Enclosure Sloped Front 148.00 mm
- OKW COMTEC 200 Series White ABS Desktop Enclosure Sloped Front 148.00 mm
- OKW Comptec Series Black ABS Desktop Enclosure Sloped Front 150 mm
- OKW Comptec Series Black ABS Desktop Enclosure Sloped Front 200 mm
- OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front 138 mm
- OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front 190 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 38 mm 71.5 mm
