Rittal Enclosure Series Grey Steel Desktop Enclosure, 450 mm 450 mm, 650 mm
- RS Stock No.:
- 202-3947
- Mfr. Part No.:
- 6321050
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2,333.61
(exc. GST)
$2,566.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,333.61 | - |
| 5 - 24 | $2,287.84 | 1% |
| 25 + | $1,882.92 | 19% |
*price indicative
- RS Stock No.:
- 202-3947
- Mfr. Part No.:
- 6321050
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Desktop Enclosure | |
| Body Material | Steel | |
| External Length | 450mm | |
| External Width | 650mm | |
| External Height | 450mm | |
| Weight | 18kg | |
| Sloped Front | No | |
| Colour | Grey | |
| Series | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Desktop Enclosure | ||
Body Material Steel | ||
External Length 450mm | ||
External Width 650mm | ||
External Height 450mm | ||
Weight 18kg | ||
Sloped Front No | ||
Colour Grey | ||
Series Enclosure | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Rittal Desktop Enclosure, 450mm Height, 650mm Width - AX Series - 6321050
Protect your computers and peripheral devices from damage using this desktop enclosure from Rittal. The door comes with an all-around foamed-in PU seal that shields its contents from moisture and contaminants. A built-in viewing window lets you easily see the computer screen. For durability, this unit is made from sheet steel that's resistant to corrosion and impact.
• Broad external dimensions of 450 (H) x 650 (W) x 155mm (D) to house large systems
• Supplied with two cam locks for enhanced security
• Anodised aluminium handle strips for resistance to wear
Applications
• Office buildings
• Medical facilities
• Server rooms
The Rittal AX command panel is an operating housing for TFT desktop up to 24 inches in the formats 16:9/16:10. which are based on AX. It is made of sheet steel with aluminium handle strips and sheet steel, all-round foamed-in PU seal door. It has plastic cover caps and single-pane safety glass viewing window with a sheet steel TFT holder. The command panel provides effective and appealing protection for standard desktop TFTs.
What type of desktops can I house in this enclosure?
IP 65 high protection category
Type rating to UL 508A: Type 1, 12
Dip coat primed, powder-coated on the outside, textured paint enclosure and door
Natural anodised handle strips
This enclosure is designed to fit monitors with a TFT-type display and a screen size of 24 inches, making it a versatile choice.
Related links
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 182 mm
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 406 mm
- Hammond 515 Series Grey Aluminium 193 mm 58 mm, 159 mm
- Hammond 515 Series Grey Aluminium 159 mm 58 mm, 155 mm
- Hammond 519 Series Grey Aluminium 350 mm 100 mm, 180 mm
- Spelsberg AK 28 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Eaton xEnergy Basic Series Floor Standing Enclosure 41.5 mm, 250 mm 450 mm
- Hammond 515 Series Grey Aluminium 192.5 mm 103.3 mm, 159 mm
