Mitutoyo 527-103 300 mm Metric Depth Gauge, Stainless Steel, 350 g
- RS Stock No.:
- 734-191
- Mfr. Part No.:
- 527-103
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$528.60
(exc. GST)
$581.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.60 |
*price indicative
- RS Stock No.:
- 734-191
- Mfr. Part No.:
- 527-103
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Depth Gauge | |
| Maximum Measurement | 300 mm | |
| Accuracy | ±0.04 mm | |
| Resolution | 0.02 mm | |
| Vernier | Yes | |
| Imperial/Metric | Metric | |
| Finish | Hardened, Micro Lapped | |
| Material | Stainless Steel | |
| Weight | 350g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Depth Gauge | ||
Maximum Measurement 300 mm | ||
Accuracy ±0.04 mm | ||
Resolution 0.02 mm | ||
Vernier Yes | ||
Imperial/Metric Metric | ||
Finish Hardened, Micro Lapped | ||
Material Stainless Steel | ||
Weight 350g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Vernier Depth Gauge
Hardened stainless steel vernier slide body
100mm standard size base plate
Vernier scale allows resolution to 0.02mm
Fine adjustment screw
Vernier lock screw
Related links
- Mitutoyo 527-102 200 mm Metric Depth Gauge 300 g
- Mitutoyo 527-101 150 mm Metric Depth Gauge 280 g
- Mitutoyo 329-350-30 150 mm Imperial & Metric Depth Gauge 500 g
- Facom 1350 300 mm Metric 700 g
- Mitutoyo 571-212-30 200 mm Imperial & Metric Depth Gauge 300 g
- Mitutoyo 571-211-30 150 mm Imperial & Metric Depth Gauge 300 g
- RS PRO 25 mm Metric Depth Gauge Micrometre
- RS PRO 150 mm Metric Depth Gauge Micrometre
