Facom 1350 300 mm Metric, Imperial Depth Gauge Micrometre, 700 g

Subtotal (1 unit)*

$3,219.88

(exc. GST)

$3,541.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,219.88

*price indicative

RS Stock No.:
236-2148
Mfr. Part No.:
1350
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Depth Gauge Micrometre

Maximum Measurement

300 mm

Accuracy

0.01 mm

Vernier

No

Imperial/Metric

Metric, Imperial

Weight

700g

Standards/Approvals

DIN 862, NF EN ISO 13385-1, ISO 13385-1

Non Compliant

COO (Country of Origin):
CH
The Facom makes this digital calliper with accuracy of 1/100 - 0.01 mm, repeatability of 10 μm and degree of protection IP 65. The design has ground stainless steel mechanical components, reading with patented induction system, and Flat depth gauge.

Compatible with Gage wedge software, RS232 output

Operating time without charging is 3500 hours

Supplied in cassette with certificate of conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy