Noga CR 2000 Series Deburring Tool Blade Deburring Blade, Ceramic Blade, CR 2200 Blade
- RS Stock No.:
- 123-0928
- Brand:
- Noga
Subtotal (1 unit)*
$80.35
(exc. GST)
$88.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.35 |
*price indicative
- RS Stock No.:
- 123-0928
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Blade Type | CR 2200 | |
| Product Type | Deburring Tool Blade Deburring Blade | |
| Blade Use | Deburring | |
| Standards/Approvals | No | |
| Blade Material | Ceramic | |
| Series | CR 2000 | |
| Overall Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Blade Type CR 2200 | ||
Product Type Deburring Tool Blade Deburring Blade | ||
Blade Use Deburring | ||
Standards/Approvals No | ||
Blade Material Ceramic | ||
Series CR 2000 | ||
Overall Length 60mm | ||
RoHS Status: Exempt
RS Pro Convexed Cera-Cut
RS Pro convexed cera-cut ideal for surface scraping and parting line de-flashing. Suitable for use on all plastic materials and soft metals. Unique plastic handle positively holds the ceramic blades due to its self-gripping taper. The handle also provides storage space inside for spare blades.
Features and Benefits
Suitable for use on all plastic materials and soft metals
Handle end cap is designed for efficient removal of the blade
Blade
Replacement blade : RS Stock no 123-0928
Related links
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade
- Noga SC1300 Series Deburring Tool Scraper Blade Blade
- Noga EB3000 Series for Deburring Plastic Deburring Tool, Ceramic Blade
- Noga EO Series Deburring Tool Kit, High Speed Steel Blade
- RS PRO Deburring Tool Deburring Blade, High Speed Steel Blade
- Noga Deburring Tool Deburring Blade S35 Blade
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
- Noga SC1300 Series Deburring Tool T80 Double Ended Scraper Blade Blade
