Noga Platinum Box Series Deburring Tool Kit, Steel Blade

Subtotal (1 unit)*

$532.00

(exc. GST)

$585.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.00

*price indicative

RS Stock No.:
339-4415
Mfr. Part No.:
NX 1000
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Deburring Tool Kit

Standards/Approvals

No

Blade Material

Steel

Series

Platinum Box

Overall Length

270mm

RoHS Status: Exempt

COO (Country of Origin):
IL

18 Piece Deburring Tool Kit


A boxed kit of tools to meet the total requirements of tool and die makers and deburring specialists

Contents

C Holder, C20 Countersink, Countersink (10.4 mm), D Holder, D50 Countersink, D66 Countersink, Double Burr, External Rotodrive Blade (18 mm), Fine Burr Handle, Hex Key (1.5 mm), K Holder, N Holder, N1 Blade, N2 Blade, N80K Blade, Ng-1 Handle, Ng-3 Handle, S Holder, S10 Blade, S150 Blade, S20 Blade, S30 Blade, T Holder & T70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy