Noga EZ Burr Pro Series Deburring Tool Kit, High Speed Steel Blade
- RS Stock No.:
- 195-4808
- Mfr. Part No.:
- EB7000
- Brand:
- Noga
Subtotal (1 unit)*
$176.27
(exc. GST)
$193.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.27 |
*price indicative
- RS Stock No.:
- 195-4808
- Mfr. Part No.:
- EB7000
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool Kit | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 228mm | |
| Series | EZ Burr Pro | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool Kit | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 228mm | ||
Series EZ Burr Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
New EZ tool design with its two components: individual colour coded handle for easy recognition and its own distinct blade. Used for aluminium, steel and plastic.
4 Piece EZ Burr Pro Set
Consists of: 1 x EB1000, 1 x EB2000, 1 x EB3000 & 1 x EB4000
New EZ tool design with its two components: individual colour coded handle for easy
recognition and its own distinct blade
Used for aluminium, steel and plastic
Related links
- Noga EZ Burr Pro Series Deburring Tool, High Speed Steel Blade
- Noga SP Series Deburring Tool Kit, High Speed Steel Blade
- Noga EO Series Deburring Tool Kit, High Speed Steel Blade
- Noga FT Series Deburring Tool Kit S150 Blade
- Noga NG Series Deburring Tool, High Speed Steel Blade
- Noga NG-1 Series Deburring Tool, High Speed Steel Blade
- Noga N80 Blades Series Deburring Tool High Speed Steel Blade, N80 Blade
- Noga SC1300 Series Deburring Tool Scraper Blade Blade
