Dormer P841 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- RS Stock No.:
- 272-9599
- Mfr. Part No.:
- P8419.6X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$81.79
(exc. GST)
$89.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.79 |
*price indicative
- RS Stock No.:
- 272-9599
- Mfr. Part No.:
- P8419.6X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Tree | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 9.6mm | |
| Standards/Approvals | No | |
| Shank Diameter | 6mm | |
| Overall Length | 64mm | |
| Series | P841 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Tree | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 9.6mm | ||
Standards/Approvals No | ||
Shank Diameter 6mm | ||
Overall Length 64mm | ||
Series P841 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has F shape, AL single cut flute style with wide spaced edges for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics. This rotary burr is primary used for curved surface deburring and carving with closed groove deburring and carving is also possible.
Ball nosed tree shape
Aluminium cut geometry
Supports Dormer standards
Fillet radii deburring possible
Free hand deburring and carving primary use
Related links
- Dormer P841 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
