Dormer P811C Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- RS Stock No.:
- 272-9544
- Mfr. Part No.:
- P811C9.6X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$94.85
(exc. GST)
$104.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.85 |
*price indicative
- RS Stock No.:
- 272-9544
- Mfr. Part No.:
- P811C9.6X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Ball Nosed Tree | |
| Head Material | Carbide | |
| Finish | Titanium Aluminium Nitride | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 9.6mm | |
| Series | P811C | |
| Shank Diameter | 6mm | |
| Overall Length | 64mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Ball Nosed Tree | ||
Head Material Carbide | ||
Finish Titanium Aluminium Nitride | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 9.6mm | ||
Series P811C | ||
Shank Diameter 6mm | ||
Overall Length 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has F shape, DC double cut flute style with close spaced edges for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.
Ball nosed tree shape
Double cut geometry
Supports Dormer standards
Closed groove deburring and carving possible
Free hand deburring and carving primary used
Related links
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 3 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P841 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
