Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide

Subtotal (1 unit)*

$76.27

(exc. GST)

$83.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.27

*price indicative

RS Stock No.:
272-9473
Mfr. Part No.:
P7059.6X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Deburring Tool

Cut Type

Single Cut

Head Shape

Ball Nosed Cylinder

Head Material

Carbide

Finish

Bright

Application

To Deburr

Standards/Approvals

No

Head Diameter

9.6mm

Overall Length

64mm

Shank Diameter

6mm

Series

P705

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for trimming and deburring contours and circular arcs. It has carbide design which is for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank with bright finish. It is a first choice for steels with curved surface deburring and carving and plain surface deburring.

Ball Nosed Cylinder shape

Stainless steel cut geometry

Supports Dormer standards

Fillet radii deburring primary used

Free hand deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy