Dormer P821C Series Ball Nosed Cone Deburring Tool, 12.7 mm Carbide

Subtotal (1 unit)*

$126.93

(exc. GST)

$139.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.93

*price indicative

RS Stock No.:
272-9575
Mfr. Part No.:
P821C12.7X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Deburring Tool

Cut Type

Double

Head Shape

Ball Nosed Cone

Head Material

Carbide

Application

To Deburr

Finish

Titanium Aluminium Nitride

Standards/Approvals

No

Head Diameter

12.7mm

Series

P821C

Overall Length

77mm

Shank Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Dormer Rotary Burr has L shape, DC double cut flute style with close spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. This rotary burr is primary used for closed groove deburring and carving with V groove deburring.

Double cut geometry

Ball nosed cone shape

Supports Dormer standards

Plain surface deburring possible

Free hand deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy