Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9436
- Mfr. Part No.:
- P60512.7X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$112.34
(exc. GST)
$123.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.34 |
*price indicative
- RS Stock No.:
- 272-9436
- Mfr. Part No.:
- P60512.7X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball Nosed Cylinder | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | No | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| Series | P605 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball Nosed Cylinder | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 12.7mm | ||
Standards/Approvals No | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
Series P605 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for trimming and deburring contours and circular arcs. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank.
Bright due to uncoated
Ball nosed cylinder shape
Stainless steel cut geometry
Supports Dormer standards
Related links
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P835 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
