Dormer P815 Series Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9556
- Mfr. Part No.:
- P8156.0X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$46.16
(exc. GST)
$50.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.16 |
*price indicative
- RS Stock No.:
- 272-9556
- Mfr. Part No.:
- P8156.0X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 6mm | |
| Standards/Approvals | No | |
| Shank Diameter | 6mm | |
| Overall Length | 50mm | |
| Series | P815 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 6mm | ||
Standards/Approvals No | ||
Shank Diameter 6mm | ||
Overall Length 50mm | ||
Series P815 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has H shape, DC double cut flute style with close spaced edges for round edge contouring and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving.
Flame shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving primary use
Related links
- Dormer P815 Series Deburring Tool, 8 mm Carbide
- Dormer P815 Series Deburring Tool, 9.6 mm Carbide
- Dormer P815 Series Deburring Tool, 12.7 mm Carbide
- Dormer P815 Series Deburring Tool, 3 mm Carbide
- Dormer P815 Series Deburring Tool, 16 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P825 Series Inverted Cone Deburring Tool, 6 mm Carbide
