Dormer P815 Series Deburring Tool, 3 mm Carbide
- RS Stock No.:
- 272-9555
- Mfr. Part No.:
- P8153.0X3.0
- Brand:
- Dormer
Subtotal (1 unit)*
$25.03
(exc. GST)
$27.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.03 |
*price indicative
- RS Stock No.:
- 272-9555
- Mfr. Part No.:
- P8153.0X3.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 3mm | |
| Standards/Approvals | No | |
| Series | P815 | |
| Shank Diameter | 3mm | |
| Overall Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 3mm | ||
Standards/Approvals No | ||
Series P815 | ||
Shank Diameter 3mm | ||
Overall Length 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has H shape, DC double cut flute style with close spaced edges for round edge contouring and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving.
Flame shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving primary use
Related links
- Dormer P815 Series Deburring Tool, 8 mm Carbide
- Dormer P815 Series Deburring Tool, 6 mm Carbide
- Dormer P815 Series Deburring Tool, 9.6 mm Carbide
- Dormer P815 Series Deburring Tool, 12.7 mm Carbide
- Dormer P815 Series Deburring Tool, 16 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 3 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 3 mm Carbide
- Dormer P825 Series Inverted Cone Deburring Tool, 3 mm Carbide
