Dormer P601 Series Cylindrical Deburring Tool, 6 mm Carbide

Subtotal (1 unit)*

$47.61

(exc. GST)

$52.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.61

*price indicative

RS Stock No.:
272-9432
Mfr. Part No.:
P6016.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Cylindrical

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

6mm

Standards/Approvals

No

Series

P601

Overall Length

50mm

Shank Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr is a cylinder burr without end cut. This rotary burr has VA single cut flute style with medium spaced edges for trimming and deburring surfaces. The carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank.

Bright due to uncoated

Stainless steel cut geometry

Supports Dormer standards

Cylinder shape without end cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy