Dormer P809 Series Oval Deburring Tool, 3 mm Carbide
- RS Stock No.:
- 272-9530
- Mfr. Part No.:
- P8093.0X3.0
- Brand:
- Dormer
Subtotal (1 unit)*
$24.05
(exc. GST)
$26.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.05 |
*price indicative
- RS Stock No.:
- 272-9530
- Mfr. Part No.:
- P8093.0X3.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Oval | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 3mm | |
| Standards/Approvals | No | |
| Overall Length | 38mm | |
| Shank Diameter | 3mm | |
| Series | P809 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Oval | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 3mm | ||
Standards/Approvals No | ||
Overall Length 38mm | ||
Shank Diameter 3mm | ||
Series P809 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has E shape, DC double cut flute style with close spaced edges for round edge contouring. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.
Oval shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Curved surface deburring and carving possible
Related links
- Dormer P809 Series Oval Deburring Tool, 6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 16 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 9.6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 8 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 6.3 mm Carbide
- Dormer P709 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 9.6 mm Carbide
