Dormer P813 Series Pointed Tree Deburring Tool, 8 mm Carbide

Subtotal (1 unit)*

$64.11

(exc. GST)

$70.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.11

*price indicative

RS Stock No.:
272-9548
Mfr. Part No.:
P8138.0X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Deburring Tool

Cut Type

Double

Head Shape

Pointed Tree

Head Material

Carbide

Finish

Bright

Application

To Deburr

Standards/Approvals

No

Head Diameter

8mm

Overall Length

64mm

Shank Diameter

6mm

Series

P813

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has G shape, DC double cut flute style with close spaced edges for multi angle contouring and cutting narrow angles in hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for closed groove deburring and carving with V groove deburring.

Pointed tree shape

Double cut geometry

Supports Dormer standards

Free hand deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy