Dormer P713 Series Pointed Tree Deburring Tool, 9.6 mm Carbide

Subtotal (1 unit)*

$79.54

(exc. GST)

$87.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.54

*price indicative

RS Stock No.:
272-9486
Mfr. Part No.:
P7139.6X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Pointed Tree

Head Material

Carbide

Application

To Deburr

Finish

Bright

Standards/Approvals

No

Head Diameter

9.6mm

Overall Length

64mm

Shank Diameter

6mm

Series

P713

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide design for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for steels. It is primary used for closed groove deburring and carving.

Pointed tree shape

Stainless steel cut geometry

Supports Dormer standards

V groove deburring primary used

Closed groove deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy