Dormer P813 Series Pointed Tree Deburring Tool, 6.3 mm Carbide
- RS Stock No.:
- 272-9547
- Mfr. Part No.:
- P8136.3X3.0
- Brand:
- Dormer
Subtotal (1 unit)*
$42.85
(exc. GST)
$47.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.85 |
*price indicative
- RS Stock No.:
- 272-9547
- Mfr. Part No.:
- P8136.3X3.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Pointed Tree | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 6.3mm | |
| Overall Length | 45mm | |
| Shank Diameter | 3mm | |
| Series | P813 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Pointed Tree | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 6.3mm | ||
Overall Length 45mm | ||
Shank Diameter 3mm | ||
Series P813 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has G shape, DC double cut flute style with close spaced edges for multi angle contouring and cutting narrow angles in hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for closed groove deburring and carving with V groove deburring.
Pointed tree shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Related links
- Dormer P813 Series Pointed Tree Deburring Tool, 16 mm Carbide
- Dormer P813 Series Pointed Tree Deburring Tool, 8 mm Carbide
- Dormer P813 Series Pointed Tree Deburring Tool, 3 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P713 Series Pointed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P613 Series Pointed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P813C Series Pointed Tree Deburring Tool, 9.6 mm Carbide
