Sutton Tools Deburring Tool
- RS Stock No.:
- 242-1283
- Mfr. Part No.:
- B202SD420
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$63.37
(exc. GST)
$69.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.37 |
*price indicative
- RS Stock No.:
- 242-1283
- Mfr. Part No.:
- B202SD420
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Deburring Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Deburring Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Sutton tools Cylindrical Carbide Bur has chisel tooth pattern not only minimises tool chatter but reduces the chip to a granular shape, in most materials. Al Cut for rapid material removal of soft materials such as: Aluminium, Brass, Copper, Plastics that would normally load other cuts.
Material VHM
Finish Brt
Type Ball Shape
Application Steel
Shank 1/4"
Related links
- Sutton Tools Deburring Tool
- Sutton Tools Deburring Tool, High Speed Steel Blade
- Sutton Tools C101 Series Deburring Tool High Speed Steel Blade
- Noga Deburring Tool, High Speed Steel Blade
- Noga EO Series Deburring Tool Kit, High Speed Steel Blade
- RS PRO for Deburring Plastic Deburring Tool Steel Blade
- Knipex Deburring Tool
- Noga Platinum Box Series Deburring Tool Kit, Steel Blade
