Sutton Tools C101 Series Deburring Tool, 20 mm, High Speed Steel Blade

Subtotal (1 unit)*

$92.15

(exc. GST)

$101.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.15

*price indicative

RS Stock No.:
145-607
Mfr. Part No.:
C1010904
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Deburring Tool

Maximum Cutting Capacity

20mm

Minimum Cutting Capacity

8mm

Standards/Approvals

no external Certifications Specified, Sutton Tooling Standards

Blade Material

High Speed Steel

Overall Length

67mm

Series

C101

Non Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy