Sutton Tools Deburring Tool, High Speed Steel Blade

Subtotal (1 unit)*

$21.85

(exc. GST)

$24.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.85

*price indicative

RS Stock No.:
242-1278
Mfr. Part No.:
B200SA430
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Deburring Tool

Standards/Approvals

No

Blade Material

High Speed Steel

COO (Country of Origin):
US
The Sutton tools Cylindrical Carbide Bur has chisel tooth pattern not only minimises tool chatter but reduces the chip to a granular shape, in most materials. Al Cut for rapid material removal of soft materials such as: Aluminium, Brass, Copper, Plastics that would normally load other cuts.

Material VHM

Finish Brt

Type Cylindrical Square End

Application Steel

Shank 1/4"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy