Noga EZ Burr Pro Series Deburring Tool, High Speed Steel Blade

Subtotal (1 unit)*

$26.60

(exc. GST)

$29.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.60

*price indicative

RS Stock No.:
195-4805
Mfr. Part No.:
EB4000
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Deburring Tool

Standards/Approvals

No

Blade Material

High Speed Steel

Overall Length

153mm

Series

EZ Burr Pro

RoHS Status: Exempt

COO (Country of Origin):
IL
State-of-art deburring tool. Incorporates two components

D50 mini scraper for scraping, trimming & deburring most materials

Spare blades can be kept inside the handle

A handy pocket clip is a standard feature of this tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy