Right Lines TB.HM.SET Series for Deburring Steel Deburring Tool, Carbide Blade, Rotary Blade
- RS Stock No.:
- 904-352
- Mfr. Part No.:
- TB.HM.SET.1.A
- Brand:
- Right Lines
N
Subtotal (1 set)*
$193.60
(exc. GST)
$212.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $193.60 |
*price indicative
- RS Stock No.:
- 904-352
- Mfr. Part No.:
- TB.HM.SET.1.A
- Brand:
- Right Lines
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Right Lines | |
| Product Type | Deburring Tool | |
| Blade Type | Rotary | |
| Materials Deburred | Steel | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Series | TB.HM.SET | |
| Select all | ||
|---|---|---|
Brand Right Lines | ||
Product Type Deburring Tool | ||
Blade Type Rotary | ||
Materials Deburred Steel | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Series TB.HM.SET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Right Lines carbide burr set with 5pcs kit provides a convenient set of different shapes of carbide burrs for use on hard metal. Ideal for any engineering workshop. This carbide burr set is for use on hard metals such as mild steel, cast iron, stainless steel and hard alloys. It would be a useful resource for any workshop or maintenance department.
5 Piece 6mm Spindle
- RS Stock No. 0857693
- Mfr. Part No. T2282
Each
$20.16
- RS Stock No. 0857692
- Mfr. Part No. T2281
Each
$30.22
- RS Stock No. 1954804
- Mfr. Part No. EB3000
Each
$108.39












