Dremel Dremel Max Series for Deburring Plastic, Wood, Soft Metal Deburring Tool, Stainless Steel Blade, Flame-Shaped
- RS Stock No.:
- 432-998
- Mfr. Part No.:
- 9953DM
- Brand:
- Dremel
Subtotal (1 unit)*
$69.01
(exc. GST)
$75.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.01 |
*price indicative
- RS Stock No.:
- 432-998
- Mfr. Part No.:
- 9953DM
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Blade Type | Flame-Shaped Carving Bit | |
| Product Type | Deburring Tool | |
| Blade Use | Deburring | |
| Materials Deburred | Plastic, Wood, Soft Metal | |
| Standards/Approvals | RoHS | |
| Blade Material | Stainless Steel | |
| Series | Dremel Max | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Blade Type Flame-Shaped Carving Bit | ||
Product Type Deburring Tool | ||
Blade Use Deburring | ||
Materials Deburred Plastic, Wood, Soft Metal | ||
Standards/Approvals RoHS | ||
Blade Material Stainless Steel | ||
Series Dremel Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dremel Flame Shaped Power Carving Bit is an advanced accessory designed to enhance your power carving experience. This is engineered for 2X faster material removal, making it perfect for more efficient carving tasks.
Wide flame shape ideal for both concave and V cuts
Built to be durable and rust resistant for long lasting use
Suitable for detailed profile carving and grooving
Related links
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Ball-Nosed
- Dremel Dremel Max Series for Deburring Soft Metal Wood Deburring Tool Ball-Shaped
- Dremel Dremel Max Series for Deburring Plastic Wood Deburring Tool, Stainless Steel Blade
- Dremel for Deburring Plastic Wood High Speed Cutter High Speed Steel Blade
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- Dremel Dremel Max Series for Deburring Aluminium Deburring Tool Aluminium Blade, Deburring Blade
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
- Dremel for Deburring Plastic Wood Cutting Disc, Carving Blade
