Dremel Dremel Max Series for Deburring Soft Metal, Plastic, Wood Deburring Tool, Stainless Steel Blade, Ball-Shaped
- RS Stock No.:
- 433-007
- Mfr. Part No.:
- 9951DM
- Brand:
- Dremel
Subtotal (1 unit)*
$69.01
(exc. GST)
$75.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.01 |
*price indicative
- RS Stock No.:
- 433-007
- Mfr. Part No.:
- 9951DM
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Deburring Tool | |
| Blade Type | Ball-Shaped Carving Bit | |
| Blade Use | Deburring | |
| Materials Deburred | Soft Metal, Plastic, Wood | |
| Standards/Approvals | RoHS | |
| Blade Material | Stainless Steel | |
| Series | Dremel Max | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Deburring Tool | ||
Blade Type Ball-Shaped Carving Bit | ||
Blade Use Deburring | ||
Materials Deburred Soft Metal, Plastic, Wood | ||
Standards/Approvals RoHS | ||
Blade Material Stainless Steel | ||
Series Dremel Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dremel Ball Shaped Power Carving Bit is an efficient and durable accessory designed for precision carving tasks. This ball-shaped carving bit offers 2X faster material removal, making it ideal for both aggressive carving and effortless smoothing.
9mm diameter
Built to be durable and rust resistant for long lasting use
Suitable for crafting intricate shapes on various surfaces
Related links
- Dremel Dremel Max Series for Deburring Plastic Wood Deburring Tool, Stainless Steel Blade
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Ball-Nosed
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Flame-Shaped
- Dremel for Deburring Plastic Wood High Speed Cutter High Speed Steel Blade
- Dremel Dremel Max Series for Deburring Aluminium Deburring Tool Aluminium Blade, Deburring Blade
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- P&N for Deburring Wood Stainless Steel Brass 3 mm
- Dremel for Deburring Plastic Wood Cutting Disc, Carving Blade
