RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RS Stock No.:
- 283-2500
- Distrelec Article No.:
- 301-72-609
- Mfr. Part No.:
- RND 205-01264
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3.85
(exc. GST)
$4.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.85 |
- RS Stock No.:
- 283-2500
- Distrelec Article No.:
- 301-72-609
- Mfr. Part No.:
- RND 205-01264
- Brand:
- RND
Related links
- RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RND Right Angle DC Plug Plug to Bare End Cable, 5m
- RND Straight DC Plug Plug to Bare End Cable, 2m
- RND Right Angle Female 5 way M12 to Straight Connector & Cable, 2m
- RND Right Angle Female 6 way M8 to Straight Connector & Cable, 2m
- RND Right Angle Male 8 way M12 to Straight Connector & Cable, 2m
- RND Right Angle Female 4 way M8 to Straight Connector & Cable, 2m
- RND Right Angle Male 5 way M12 to Straight Connector & Cable, 2m