RND Straight DC Plug Plug to Bare End Cable, 1m
- RS Stock No.:
- 283-2497
- Distrelec Article No.:
- 301-72-597
- Mfr. Part No.:
- RND 205-01252
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2.80
(exc. GST)
$3.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.80 |
- RS Stock No.:
- 283-2497
- Distrelec Article No.:
- 301-72-597
- Mfr. Part No.:
- RND 205-01252
- Brand:
- RND
Related links
- RND Straight DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 500mm
- RND Straight DC Plug Plug to Bare End Cable, 5m
- RND Straight DC Socket Plug to Bare End Cable, 5m
- RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RND Right Angle DC Plug Plug to Bare End Cable, 5m
- RND Straight DC Plug Plug to DC Socket Cable, 3m
- RND USB 3.1 Cable, Male USB C to Male USB C Cable, 1m