CUI Devices, Cable Mount
- RS Stock No.:
- 259-6574
- Mfr. Part No.:
- PP-065574-M
- Brand:
- CUI Devices
On back order for despatch 07/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6.84
(exc. GST)
$7.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.84 |
10 - 24 | $6.49 |
25 - 49 | $6.17 |
50 - 99 | $5.85 |
100 + | $5.56 |
- RS Stock No.:
- 259-6574
- Mfr. Part No.:
- PP-065574-M
- Brand:
- CUI Devices
Related links
- CUI Devices, Cable Mount
- CUI Devices Horizontal, Cable Mount
- CUI Devices Jack Plug 3.5 mm Cable Mount Jack Plug Plug
- CUI Devices Cable Cable, 1m
- CUI Devices, Surface Mount
- KEMET 12μF Polypropylene Capacitor PP 250V ac ±10% Tolerance Cable...
- CUI Devices 6 Pole Din, Male, Cable Mount
- CUI Devices CUI-3132 Series Cable for Use with Pin Connector