Same Sky Jack Connector 3.5 mm Cable Male Jack, 1A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6720
Mfr. Part No.:
SP-35401
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Current

1A

Mount Type

Cable

Sub Type

Jack

Orientation

Straight

Connector Gender

Male

Contact Plating

Nickel

Voltage

500V

Colour

Black

Contact Gender

Male

Contact Material

Brass

Series

SP-35401

Standards/Approvals

No

The CUI devices jack plug

comes with a straight body orientation. The mounting type of the product is cable mount and the size is 3.5 mm. The product has an audio plug.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy