RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 20 Ncm, 3090rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 454-0877
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $66.35
View bulk pricing optionsSubtotal (1 unit)*
$75.05
(exc. GST)
$82.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.05 | - |
| 5 + | $61.78 | $66.35 |
*price indicative
- RS Stock No.:
- 454-0877
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 19.8W | |
| Output Speed | 3090rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 20Ncm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 5:1 | |
| Current Rating | 2.8A | |
| Material | Metal | |
| Shaft Length | 16.3mm | |
| Length | 71.5mm | |
| Depth | 35.8mm | |
| Standards/Approvals | RoHS | |
| Width | 35.8mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 19.8W | ||
Output Speed 3090rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 20Ncm | ||
Gearhead Type Planetary | ||
Gear Ratio 5:1 | ||
Current Rating 2.8A | ||
Material Metal | ||
Shaft Length 16.3mm | ||
Length 71.5mm | ||
Depth 35.8mm | ||
Standards/Approvals RoHS | ||
Width 35.8mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
32mm Planetary Geared Motors - 942D Series
Designed for industrial and model applications
Robust units which boast a high quality motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings
Note
Parameters shown in table relate to 12V operation.
Related links
- RS PRO Brushed Geared DC Geared Motor 15V dc 20 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 98rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 18rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 2417rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1318rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 29rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4819rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 145rpm, 6 mm Shaft Diameter
