RS PRO Brushed Geared DC Geared Motor, 38.7 W, 12V dc, 98 Ncm, 43rpm, 12 mm Shaft Diameter
- RS Stock No.:
- 420-609
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $263.90
View bulk pricing optionsSubtotal (1 unit)*
$298.10
(exc. GST)
$327.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $298.10 | - |
| 5 + | $245.32 | $263.90 |
*price indicative
- RS Stock No.:
- 420-609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 38.7W | |
| Output Speed | 43rpm | |
| Shaft Diameter | 12mm | |
| Maximum Output Torque | 98Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Gear Ratio | 100:1 | |
| Current Rating | 4.61A | |
| Material | Steel | |
| Length | 152.5mm | |
| Shaft Length | 22mm | |
| Width | 51.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 51.8mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 38.7W | ||
Output Speed 43rpm | ||
Shaft Diameter 12mm | ||
Maximum Output Torque 98Ncm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Gear Ratio 100:1 | ||
Current Rating 4.61A | ||
Material Steel | ||
Length 152.5mm | ||
Shaft Length 22mm | ||
Width 51.8mm | ||
Standards/Approvals RoHS | ||
Depth 51.8mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
RS Pro 52mm Planetary Geared Motor- 986D Series
From RS Pro, this planetary geared DC motor is made from premium materials, and boasts a high quality construction. As such, it is suitable for use in heavy duty environments.
This DC geared motor uses a brush to deliver current to the motor windings. As such they ensure a a low cost and simplified design, while still offering versatility and reliability. They are ideal for low speed applications that require high starting torque.
The gear motor features a planetary gearhead, with bronze output bearings that guarantees a high torque transfer from the motor through the gearbox.
This 52 mm geared motor is designed for most low voltage applications, and provides a 43 rpm no-load output speed.
Features and Benefits
• 12 V dc Supply Voltage
• Robust units which boast a high quality motor
• Sintered bronze bearings
• High Efficiency
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, this DC electric motor can be used in both model and industrial applications. Typical applications include;
• Prototyping
• Water pumps
• Camera Systems
• Robotics
• Fans
What are the Advantages of a Planetary Gearhead?
A planetary, or elliptical, gear system can bring many advantages to a DC motor. As well as allowing the motor to multiply torque, if can also offer speed reduction to improve system performance and efficiency. Gear heads can also reduce the effects of overshoot by ensuring the motor inertia better matches the load inertia.
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 1250rpm, 12 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 116rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 23rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 71rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 10rpm, 12 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 145rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 233rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 82rpm, 4 mm Shaft Diameter
