RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 20 Ncm, 753rpm, 6 mm Shaft Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.75

(exc. GST)

$45.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.75
5 +$34.36

*price indicative

RS Stock No.:
420-665
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Power Rating

19.8W

Output Speed

753rpm

Shaft Diameter

6mm

Mount Type

Screw

Maximum Output Torque

20Ncm

Gearhead Type

Spur

Gear Ratio

16:1

Material

Metal

Current Rating

2.81A

Shaft Length

15mm

Length

76.6mm

Depth

39.3mm

Standards/Approvals

RoHS

Width

37mm

Core Construction

Iron Core

Series

RS PRO

COO (Country of Origin):
TW

35mm Spur Geared Motor - 970D Series


Designed for industrial and model applications

Robust units which boast a high quality five pole motor

Sintered bronze bearings

High torque transfer from the motor through the gearbox due to bronze output bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy