RS PRO Brushed Geared DC Geared Motor, 13.2 W, 24V dc, 75 Ncm, 1210rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 398-9776
- Brand:
- RS PRO
Subtotal (1 unit)*
$574.48
(exc. GST)
$631.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.48 |
*price indicative
- RS Stock No.:
- 398-9776
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 13.2W | |
| Output Speed | 1210rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 75Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Gear Ratio | 5:1 | |
| Material | Graphite | |
| Current Rating | 850mA | |
| Length | 87mm | |
| Shaft Length | 20mm | |
| Width | 38mm | |
| Standards/Approvals | RoHS | |
| Depth | 38mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushed Geared | ||
Power Rating 13.2W | ||
Output Speed 1210rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 75Ncm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Gear Ratio 5:1 | ||
Material Graphite | ||
Current Rating 850mA | ||
Length 87mm | ||
Shaft Length 20mm | ||
Width 38mm | ||
Standards/Approvals RoHS | ||
Depth 38mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- GB
38mm 12/24Vdc Geared Motors Motor: 3GP3
Graphite brushed motor
Coupled to a high quality planetary gearhead
Skewed motor winding gives a low cogging torque, which results in a smooth operation
Typical applications include pick and place, or ticket dispensing machines
Each
$765.43
Each
$705.96
Each
$636.76
Each
$276.99
Related links
- RS PRO Brushed Geared DC Geared Motor 24V dc 73rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 1030rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 1030rpm, 4 mm Shaft Diameter
- RS PRO High Torque DC Geared Motor 24V dc 1030rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 47rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 155rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 80rpm, 6 mm Shaft Diameter
- RS PRO Graphite Brushed Motor DC Geared Motor 24V dc 1030rpm, 6 mm Shaft Diameter












