Siemens DC Motor, 43 W, 24 V dc, 1.5 Nm, 0.5 m/s
- RS Stock No.:
- 287-3455
- Mfr. Part No.:
- 6FB1103-0AT10-5MA0
- Brand:
- Siemens
Subtotal (1 unit)**
$420.97
(exc. GST)
$463.07
(inc. GST)
On back order for despatch 29/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $420.97 |
**price indicative
Related links
- Siemens DC Motor 24 V dc 0.5 m/s
- Siemens DC Motor 30 V dc 0.5 m/s
- Siemens DC Motor 30 V dc 0.75 m/s
- DOGA Brushed Geared DC Geared Motor 24 V dc 240 rpm, 9mm Shaft Diameter
- Turck FCS Series Flow Sensor for Gas 15 m/s Max
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 65 rpm, 9mm Shaft Diameter
- DOGA Brushed DC Motor 12 V dc 3000 rpm