Bosch Geared DC Motor, 14.4 W, 24V dc, 10 Nm, 28rpm, 14 mm Shaft Diameter
- RS Stock No.:
- 123-3985
- Mfr. Part No.:
- 0 986 337 209
- Brand:
- Bosch
Subtotal (1 unit)*
$334.78
(exc. GST)
$368.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.78 |
*price indicative
- RS Stock No.:
- 123-3985
- Mfr. Part No.:
- 0 986 337 209
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Geared | |
| Power Rating | 14.4W | |
| Output Speed | 28rpm | |
| Shaft Diameter | 14mm | |
| Maximum Output Torque | 10Nm | |
| Gearhead Type | Right Angle | |
| Gear Ratio | 78:1 | |
| Current Rating | 36A | |
| Length | 195mm | |
| Depth | 50mm | |
| Standards/Approvals | RoHS | |
| Width | 87mm | |
| Series | EFP | |
| Core Construction | Permanent Magnet | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type Geared | ||
Power Rating 14.4W | ||
Output Speed 28rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 10Nm | ||
Gearhead Type Right Angle | ||
Gear Ratio 78:1 | ||
Current Rating 36A | ||
Length 195mm | ||
Depth 50mm | ||
Standards/Approvals RoHS | ||
Width 87mm | ||
Series EFP | ||
Core Construction Permanent Magnet | ||
- COO (Country of Origin):
- IT
Bosch DC Motor, Right Angle Gearhead Type, 3A Current Rating - EFP Series - 0986337209
When you need to keep your eyes on the road no matter the conditions, turn to this DC motor from Bosch. It controls windshield wiper motion with precise, powerful counter-clockwise movements and a nominal torque of 3Nm. Designed with a right-angle gearhead, the motor fits easily into the front of compact vehicles. An output speed of 28rpm gets wiper arms moving efficiently to clear away rain and debris, ensuring an unobstructed view for safety. It's a quiet unit thanks to its low-noise operation that won't distract you while driving.
Features & Benefits
• 24V supply voltage makes it compatible with most vehicles for general use
• IP50 rating assures you it's protected from dust ingress for a long service life
• Power rating of 8.8W ensures it keeps ticking along with strong, steady motions
Applications
• Logistics and transportation
• Automotive manufacturing
• Commercial vehicle repairs
What's a geared motor?
Geared motors like this one have a gearbox attached to the electric motor. This gives them a higher torque output than traditional gearless motors for greater efficiency.
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 28rpm, 6 mm Shaft Diameter
- Bosch Geared DC Motor, 24V dc
- Bosch Geared DC Motor 24V dc 7.5rpm
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 195rpm, 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 10 Nm 9.3 mm Shaft Diameter
- Maxon Brushed Geared DC Motor 24 V dc 4mm Shaft Diameter
- DOGA Geared DC Motor 12 Nm 16 mm Shaft Diameter
- DOGA Geared DC Motor 2 Nm 9 mm Shaft Diameter
