- RS Stock No.:
- 219-3053
- Mfr. Part No.:
- SM2862-5255
- Brand:
- Sanyo Denki
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$414.99
(exc. GST)
$456.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $414.99 |
- RS Stock No.:
- 219-3053
- Mfr. Part No.:
- SM2862-5255
- Brand:
- Sanyo Denki
Related links
- Sanyo Denki SM2862 Series Hybrid 6.4Nm Torque 1.8° 14mm Shaft
- Portescap Stepper Motor 2mm Shaft
- Schneider Electric BRS3 Series Stepper Motor 19mm Shaft
- Sanyo Denki Stepper Motor 7.5mm Shaft
- Sanyo Denki Stepper Motor 24 V, 1.8°
- Schneider Electric Stepper Motor 12mm Shaft
- Schneider Electric Stepper Motor 6.35mm Shaft
- Schneider Electric Stepper Motor 8mm Shaft